ToshibaTC74HC280AF(F)Parity Generators and Checkers
Parity Generator/Checker 9-Bit 1-Element 14-Pin SOP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
HC | |
Parity Generator/Checker | |
9 | |
1 | |
200@2V|34@6V|40@4.5V | |
250 | |
CMOS | |
5.2 | |
-5.2 | |
2 | |
2.5|3.3|5 | |
6 | |
4 | |
180 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.3 |
Package Length | 10.8(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOP |
14 | |
Lead Shape | Gull-wing |