EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Logic Family | HC |
Logic Function | Binary Full Adder |
Number of Elements per Chip | 1 |
Number of Bits | 4 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 210@2V|42@4.5V|36@6V |
Absolute Propagation Delay Time (ns) | 265 |
Process Technology | CMOS |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum High Level Output Current (mA) | -5.2 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Quiescent Current (mA) | 0.004 |
Propagation Delay Test Condition (pF) | 50 |
Maximum Power Dissipation (mW) | 180 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 5.3 mm |
Package Length | 10.8(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 16 |
Lead Shape | Gull-wing |