EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | D-Type |
Logic Family | HC |
Latch Mode | Transparent |
Number of Channels per Chip | 8 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Input Enables per Element | 1 |
Number of Selection Inputs per Element | 0 |
Number of Outputs per Chip | 8 |
Number of Output Enables per Element | 1 |
Bus Hold | No |
Set/Reset | No |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 175@2V|30@6V|35@4.5V |
Absolute Propagation Delay Time (ns) | 220 |
Process Technology | CMOS |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 7.8 |
Maximum High Level Output Current (mA) | -7.8 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Quiescent Current (uA) | 4 |
Propagation Delay Test Condition (pF) | 150 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.3 |
Package Length | 13.3(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 20 |
Lead Shape | Gull-wing |