ToshibaTC74HC40103AF(F)Counter Shift Registers
Counter Single 8-Bit Sync/Async Binary Down 16-Pin SOP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Binary | |
HC | |
Counter | |
Down Counter | |
1 | |
8 | |
2 | |
0 | |
1 | |
8 | |
Asynchronous|Synchronous | |
Uni-Directional | |
Positive-Edge | |
245@2V|42@6V|49@4.5V | |
375 | |
CMOS | |
2 | |
2.5|3.3|5 | |
6 | |
0.004 | |
50 | |
No | |
Yes | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.3 |
Package Length | 10.8(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |