ToshibaTC74HC4024AP(F)Counter Shift Registers
Counter Single 7-Bit Binary UP 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Binary | |
HC | |
Counter | |
UP Counter | |
1 | |
1 | |
0 | |
0 | |
7 | |
7 | |
Uni-Directional | |
Negative-Edge | |
120@2V|20@6V|24@4.5V | |
150 | |
CMOS | |
2 | |
2.5|3.3|5 | |
6 | |
0.004 | |
50 | |
No | |
No | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.4 |
Package Length | 19.75(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
EDA / CAD Models |