EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Single 8:1 |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 10@6V|12@4.5V|4(Typ)@±4.5V|60@2V |
Maximum Turn-On Time (ns) | 225@2V |
Maximum Turn-Off Time (ns) | 250@2V |
Maximum Frequency (25°C) @ Vcc (MHz) | 120(Typ)@±2.25V|190(Typ)@±4.5V|200(Typ)@±6V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 2 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 6 |
Minimum Dual Supply Voltage (V) | ±1 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Low Level Output Current (mA) | 25 |
Maximum High Level Output Current (mA) | 25 |
Maximum On Resistance (Ohm) | 180@4.5V |
Maximum On Resistance Range (Ohm) | 150 to 250 |
Propagation Delay Test Condition (pF) | 50 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 180 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.3 |
Package Length | 10.8(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 16 |
Lead Shape | Gull-wing |