EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Quad SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 10@4.5V|50@2V|7@12V|8@9V |
Maximum Turn-On Time (ns) | 100@2V |
Maximum Turn-Off Time (ns) | 115@2V |
Maximum Frequency (25°C) @ Vcc (MHz) | 200(Typ)@4.5V|200(Typ)@9V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 2 |
Typical Single Supply Voltage (V) | 3|5|9 |
Maximum Single Supply Voltage (V) | 12 |
Maximum Low Level Output Current (mA) | 25 |
Maximum High Level Output Current (mA) | 25 |
Maximum On Resistance (Ohm) | 170@4.5V |
Maximum On Resistance Range (Ohm) | 150 to 250 |
Propagation Delay Test Condition (pF) | 50 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 180 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5.4(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 14 |
Lead Shape | Gull-wing |