Toshiba TC74HC4511AF(EL,F) Decoders and Demuxes
Latch/Decoder/Driver Single 4-to-7 16-Pin SOP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
HC | |
Latch/Decoder/Driver | |
1 | |
4 | |
1 | |
7 | |
0 | |
Non-Inverting | |
255@2V|43@6V|51@4.5V | |
320 | |
CMOS | |
5.2 | |
-20 | |
2 | |
2.5|3.3|5 | |
6 | |
0.004 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.3 |
Package Length | 10.8(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |
