Compliant | |
EAR99 | |
Obsolete | |
HCT | |
Bus Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
48 | |
27@5.5V|30@4.5V | |
150 | |
CMOS | |
TTL | |
CMOS | |
3-State | |
6 | |
-6 | |
4 | |
4.5 | |
5.5 | |
500 | |
-40 | |
85 | |
Tube |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
HCT | |
Bus Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
48 | |
27@5.5V|30@4.5V | |
150 | |
CMOS | |
TTL | |
CMOS | |
3-State | |
6 | |
-6 | |
4 | |
4.5 | |
5.5 | |
500 | |
-40 | |
85 | |
Tube |
EDA / CAD Models |