Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
LCX | |
AND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
5.5@3.3V|6.2@2.7V | |
6.2 | |
CMOS | |
24 | |
-24 | |
2 | |
2.5|3.3 | |
3.6 | |
10 | |
50 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.3 |
Package Length | 10.8(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOP |
14 | |
Lead Shape | Gull-wing |