ToshibaTC74LCX138F(K,F)Decoders and Demuxes
Decoder/Demultiplexer Single 3-to-8 16-Pin SOP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LCX | |
Decoder/Demultiplexer | |
1-of-8 | |
1 | |
3 | |
3 | |
8 | |
0 | |
Inverting | |
6@3.3V|7@2.7V | |
25 | |
CMOS | |
24 | |
-24 | |
1.65 | |
1.8|2.5|3.3 | |
3.6 | |
5 | |
0.01 | |
50 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.3 |
Package Length | 10.8(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |