ToshibaTC74LCX16245ELFBus Transceivers
LOW-VOLTAGE 16-BIT BUS TRANSCEIVER WITH 5-V TOLERANT INPUTS AND OUTPUTS
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 6.1 |
Package Length | 12.8(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |