ToshibaTC74VCX138FT(SPL)Decoders and Demuxes
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
VCX | |
Decoder/Demultiplexer | |
1-of-8 | |
1 | |
3 | |
3 | |
8 | |
0 | |
Inverting | |
3.5@3.3V|4.1@2.5V|8.2@1.8V | |
41 | |
CMOS | |
24 | |
-24 | |
1.2 | |
1.8|2.5|3.3 | |
3.6 | |
3.6 | |
0.02 | |
30 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5.4(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |