EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Binary |
Logic Family | VHC |
Logic Function | Counter |
Operation Mode | UP Counter |
Number of Elements per Chip | 1 |
Number of Element Inputs | 4 |
Number of Count Input Enables | 2 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 4 |
Number of Stages | 4 |
Reset Type | Asynchronous |
Preset Type | Synchronous |
Direction Type | Uni-Directional |
Triggering Type | Positive-Edge |
Maximum Propagation Delay Time @ Maximum CL (ns) | 10.1@5V|16.3@3.3V |
Absolute Propagation Delay Time (ns) | 23.5 |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (mA) | 0.004 |
Propagation Delay Test Condition (pF) | 50 |
Parallel Enable Input | Yes |
Terminal Count Output | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 3 |
Package Length | 4.25(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 16 |