Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
VHC | |
AND | |
2 | |
4-IN | |
0 | |
0 | |
1 | |
10.5@3.3V|7@5V | |
12 | |
CMOS | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
2 | |
50 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.3 |
Package Length | 10.8(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |