ToshibaTC74VHC238FK(EL,K)Decoders and Demuxes
Decoder/Demultiplexer Single 3-to-8 16-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8 mm |
Package Width | 3 mm |
Package Length | 4.25(Max) mm |
PCB changed | 16 |
Standard Package Name | SOT |
Supplier Package | VSSOP |
16 |
EDA / CAD Models |