ToshibaTC74VHC245FT(EL,K)Bus Transceivers
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
VHC | |
Bus Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
19 | |
11.9@3.3V|7.5@5V | |
50 | |
CMOS | |
CMOS | |
CMOS | |
3-State | |
8 | |
-8 | |
4 | |
2 | |
5.5 | |
180 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 6.9(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |