ToshibaTC74VHC368FT(SPL)Buffers and Line Drivers
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
VHC | |
Buffer/Line Driver | |
2 | |
6 | |
6 | |
0 | |
6 | |
2 Low | |
No | |
Inverting | |
11@3.3V|7.5@5V | |
16 | |
CMOS | |
Single-Ended | |
3-State | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
4 | |
50 | |
180 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5.4(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |