EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Dual 4:1 |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 6@5V|9@3.3V|12@2.5V |
Maximum Turn-On Time (ns) | 25@2.5V |
Maximum Turn-Off Time (ns) | 25@2.5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 200(Typ)@3V|230(Typ)@4.5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 2 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum On Resistance (Ohm) | 108@3V |
Maximum On Resistance Range (Ohm) | 100 to 150 |
Propagation Delay Test Condition (pF) | 50 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 180 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8 mm |
Package Width | 3 mm |
Package Length | 4.25(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |