ToshibaTC74VHC4053AFK(E,KAnalog Switch Multiplexers
Analog Multiplexer Triple 2:1 16-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Triple 2:1 | |
2:1 | |
3 | |
6 | |
3 | |
Yes | |
12@2.5V|6@5V|9@3.3V | |
25@2.5V | |
25@2.5V | |
240(Typ)@3V|280(Typ)@4.5V | |
Single | |
Single | |
2 | |
3|5 | |
5.5 | |
108@3V | |
100 to 150 | |
50 | |
Single | |
180 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 3 |
Package Length | 4.25(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | VSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |