ToshibaTC74VHCT139AFT(SPLDecoders and Demuxes
Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
VHCT | |
Decoder/Demultiplexer | |
1-of-4 | |
2 | |
2 | |
1 | |
4 | |
0 | |
Inverting | |
9.2@5V | |
10.5 | |
CMOS | |
8 | |
-8 | |
4.5 | |
5 | |
5.5 | |
0.004 | |
50 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5.4(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |