EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 1 |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 10@3V |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 7 |
Minimum Dual Supply Voltage (V) | ±0.9 |
Typical Dual Supply Voltage (V) | ±3 |
Maximum Dual Supply Voltage (V) | ±3.5 |
Maximum Input Offset Current (uA) | 0.000001(Typ)@3V |
Typical Input Bias Current (uA) | 0.000001@3V |
Maximum Supply Current (mA) | 0.2@3V |
Typical Output Current (mA) | 0.2@3V |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 200 |
Typical Slew Rate (V/us) | 0.7@3V |
Typical Voltage Gain (dB) | 70 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SMV |
Pin Count | 5 |
Lead Shape | Gull-wing |