ToshibaTC75S56F(TE85L,F)Linear Comparators
Comparator Single ±3.5V/7V 5-Pin SMV T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
General Purpose Comparator | |
1 | |
CMOS | |
No | |
0.06 | |
0.05 to 0.5 | |
680(Typ) | |
Push-Pull | |
±3.5|7 | |
7@5V | |
1.8 | |
3|5 | |
7 | |
±0.9 | |
±3 | |
±3.5 | |
94 | |
90 to 110 | |
0.000001(Typ)@5V | |
0.022@5V | |
25@5V | |
200 | |
Single|Dual | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SMV |
5 | |
Lead Shape | Gull-wing |
This TC75S56F(TE85L,F) comparator circuit from Toshiba makes it easy to compare two analog signals and find the better one. Its maximum power dissipation is 200 mW. It has a push-pull output. Its typical dual supply voltage is ±3 V, with a minimum of ±0.9 V and maximum of ±3.5 V. This comparator has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies. This device utilizes CMOS technology.