EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Manufacturer Type | General Purpose Comparator |
Number of Channels per Chip | 1 |
Process Technology | CMOS |
Rail to Rail | No |
Typical Response Time (us) | 0.16 |
Typical Response Time Range (us) | 0.05 to 0.5 |
Maximum Propagation Delay Time (ns) | 200(Typ) |
Output Type | Open Drain |
Maximum Operating Supply Voltage (V) | 7|±3.5 |
Maximum Input Offset Voltage (mV) | 7@5V |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 7 |
Minimum Dual Supply Voltage (V) | ±0.9 |
Typical Dual Supply Voltage (V) | ±3 |
Maximum Dual Supply Voltage (V) | ±3.5 |
Typical Voltage Gain (dB) | 94 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Maximum Input Bias Current (uA) | 0.000001(Typ)@5V |
Maximum Supply Current (mA) | 0.22@5V |
Typical Output Current (mA) | 25@5V |
Maximum Power Dissipation (mW) | 200 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Supplier Package | USV |
Pin Count | 5 |
Lead Shape | Gull-wing |