ToshibaTC75S70L6X,LF(SLinear Comparators
Comparator Single R-R I/O ±2.75V/5.5V 6-Pin MP-C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
General Purpose Comparator | |
1 | |
CMOS | |
Rail to Rail Input/Output | |
0.014 | |
<0.05 | |
800(Typ) | |
Push-Pull | |
5.5|±2.75 | |
6@3V | |
1.3 | |
3|5 | |
5.5 | |
±0.65 | |
±2.75 | |
0.000001(Typ)@3V | |
0.035@3V | |
18@3V | |
250 | |
Dual|Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1 |
Package Length | 1.45 |
PCB changed | 6 |
Supplier Package | MP-C |
6 |