ToshibaTC75W54FK(TE85L,F)Operational Amplifiers - Op Amps
Op Amp Dual GP ±3.5V/7V 8-Pin US T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.7 mm |
Package Width | 2.3 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | US |
Supplier Package | US |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |