ToshibaTC75W55FK(TE85L,F)Operational Amplifiers - Op Amps
Op Amp Dual GP ±3.5V/7V 8-Pin US T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
CMOS | |
CMOS | |
10@3V | |
1.8 | |
3|5 | |
7 | |
±0.9 | |
±3 | |
±3.5 | |
0.000001(Typ)@3V | |
0.000001@3V | |
0.04@3V | |
0.45@3V | |
Dual|Single | |
200 | |
0.08@3V | |
70 | |
60 | |
60 to 65 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 2.3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | US |
Supplier Package | US |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |