ToshibaTC75W60FU(TE12L,F)Operational Amplifiers - Op Amps
Op Amp Dual GP ±3.5V/7V 8-Pin SM T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
CMOS | |
CMOS | |
7@3V | |
1.8 | |
3|5 | |
7 | |
±0.9 | |
±3 | |
±3.5 | |
0.000001(Typ)@3V | |
0.000001@3V | |
1@3V | |
1.25@3V | |
Single|Dual | |
250 | |
5.1@3V | |
70 | |
54 | |
50 to 60 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05 mm |
Package Width | 2.8 mm |
Package Length | 2.9 mm |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SM |
8 |