Microchip TechnologyTC7650CPAOperational Amplifiers - Op Amps
Op Amp Single Chopper Amplifier ±8V 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.06(Max) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Unlike a mono amplifier, this chopper stabilization TC7650CPA differential amplifier from Microchip Technology uses two channels to amplify audio signals. Its maximum power dissipation is 730 mW. It has a CMOS output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±8 V. This part has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |