Microchip TechnologyTC7650CPDOperational Amplifiers - Op Amps
Op Amp Single Chopper Amplifier ±8V 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 19.05 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
Microchip Technology brings you their latest chopper stabilization TC7650CPD differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. Its maximum power dissipation is 800 mW. It has a CMOS output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±8 V. This part has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |