Microchip TechnologyTC7660COA713Charge Pump
Charge Pump INV -1.5V to -10V 20mA 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
The TC7660COA713 charge pump voltage doubler from Microchip Technology converts current to allow you to have a different voltage supplied to any element in your circuit. Its output produces a current of 20 mA. With an output that has a voltage of -10 to -1.5 V, this is power management at its best. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 1.5 V and a maximum of 10 V. This inverting charge pump has an operating temperature range of 0 °C to 70 °C.
EDA / CAD Models |