Microchip TechnologyTC7660EOACharge Pump

Charge Pump INV -1.5V to -10V 20mA 8-Pin SOIC N Tube

Ideal for DC circuits, this TC7660EOA charge pump voltage doubler from Microchip Technology, will change voltages for operations. Its output produces a current of 20 mA. With an output that has a voltage of -10 to -1.5 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 1.5 V and a maximum of 10 V. This inverting charge pump has an operating temperature range of -40 °C to 85 °C.

753 parts: Ships today

    Total$0.77Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 753 parts
      • Price: $0.7682