Microchip TechnologyTC7660HCPACharge Pump

Charge Pump INV -1.5V to -10V 20mA 8-Pin PDIP Tube

Convert your direct currents from one voltage to another with this highly-efficient TC7660HCPA charge pump voltage doubler from Microchip Technology. With an output that has a voltage of -10 to -1.5 V, this is power management at its best. Its output produces a current of 20 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 10 V.

Total In Stock: 300 parts

Regional Inventory: 180

    Total$64.76Price for 60

    180 In stock: Ships today

    • (60)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 180 parts
      • Price: $1.0793
    • (60)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2311+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 120 parts
      • Price: $0.6234