Microchip TechnologyTC7660HEOACharge Pump

Charge Pump INV -1.5V to -10V 20mA 8-Pin SOIC N Tube

Are you working with direct current? Try implementing this TC7660HEOA charge pump voltage doubler from Microchip Technology in order to have various voltages. Its output produces a current of 20 mA. With an output that has a voltage of -10 to -1.5 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 10 V.

22 parts: Ships today

    Total$0.63Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 22 parts
      • Price: $0.6305