Microchip Technology TC7660HEOA713 Charge Pump

Charge Pump INV -1.5V to -10V 20mA 8-Pin SOIC N T/R

Product Technical Specifications

The TC7660HEOA713 charge pump voltage doubler from Microchip Technology converts current to allow you to have a different voltage supplied to any element in your circuit. With an output that has a voltage of -10 to -1.5 V, this is power management at its best. Its output produces a current of 20 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 10 V.

Symbols and Footprints

No Stock Available

Quantity Increments of 3300 Minimum 3300
  • Manufacturer Lead Time:
    4 weeks
    • Price: $0.9129
    1. 3300+ $0.9129
    2. 6600+ $0.9085
    3. 9900+ $0.9041
    4. 13200+ $0.8997
    5. 16500+ $0.8952
    6. 26400+ $0.8907
    7. 33000+ $0.8861
    8. 49500+ $0.8815
    9. 99000+ $0.8768
TC7660HEOA713

TC7660HEOA713 Microchip Technology

Microchip TechnologyTC7660HEOA713Charge Pump

Charge Pump INV -1.5V to -10V 20mA 8-Pin SOIC N T/R

The TC7660HEOA713 charge pump voltage doubler from Microchip Technology converts current to allow you to have a different voltage supplied to any element in your circuit. With an output that has a voltage of -10 to -1.5 V, this is power management at its best. Its output produces a current of 20 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 10 V.

No Stock Available

Quantity Increments of 3300 Minimum 3300
  • Manufacturer Lead Time:
    4 weeks
    • Price: $0.9129
    1. 3300+$0.9129
    2. 6600+$0.9085
    3. 9900+$0.9041
    4. 13200+$0.8997
    5. 16500+$0.8952
    6. 26400+$0.8907
    7. 33000+$0.8861
    8. 49500+$0.8815
    9. 99000+$0.8768