Microchip TechnologyTC7660SCOACharge Pump

Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N Tube

Many components require different voltage levels to operate properly. The TC7660SCOA charge pump voltage doubler from Microchip Technology can provide the proper voltage within a circuit. Its output produces a current of 20 mA. With an output that has a voltage of -12 to -1.5|3 to 24 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 12 V.

Total In Stock: 1,972 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: