Microchip TechnologyTC7660SEPACharge Pump

Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin PDIP Tube

Do you have to convert a direct current from one voltage level to another? The Microchip Technology TC7660SEPA charge pump voltage doubler gives you the ability to do just that. With an output that has a voltage of -12 to -1.5|3 to 24 V, this is power management at its best. Its output produces a current of 20 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 12 V.

No Stock Available

Quantity Increments of 1 Minimum 540
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.7503
    1. 540+$0.7503
    2. 1000+$0.7463
    3. 2000+$0.7423
    4. 2500+$0.7382
    5. 3000+$0.7341
    6. 4000+$0.7299
    7. 5000+$0.7257
    8. 10000+$0.7215
    9. 20000+$0.7172
    10. 50000+$0.7129