Microchip TechnologyTC7662AEPACharge Pump

Charge Pump INV -3V to -18V 40mA 8-Pin PDIP Tube

The TC7662AEPA charge pump voltage doubler from Microchip Technology is a highly-efficient tool that can give you the ability to raise or lower the voltage across components within your circuit. With an output that has a voltage of -18 to -3 V, this is power management at its best. Its output produces a current of 40 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 18 V.

No Stock Available

Quantity Increments of 60 Minimum 180
  • Date Code:
    2337+
    Manufacturer Lead Time:
    6 weeks
    Country Of origin:
    Thailand
    • Price: $2.934
    1. 120+$2.934