EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |
Have complete control with different voltages generated by direct current with this TC7662BCOA charge pump voltage doubler from Microchip Technology. With an output that has a voltage of -15 to -1.5 V, this is power management at its best. Its output produces a current of 20 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 15 V.