Top Purchased

Microchip TechnologyTC7662BEOA713Charge Pump

Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N T/R

Adjust the voltage level within your circuit to match your specifications using the highly-efficient TC7662BEOA713 charge pump voltage doubler, developed by Microchip Technology. With an output that has a voltage of -15 to -1.5 V, this is power management at its best. Its output produces a current of 20 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 15 V.

Import TariffMay apply to this part

2,597 parts: Ships tomorrow

    Total$1.55Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2127+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2597
      Country Of origin:
      Thailand
         
      • Price: $1.551
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2127+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,597 parts
      • Price: $1.551

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.