Microchip TechnologyTC77-3.3MCTTRTemperature and Humidity Sensors

Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R

Do you need temperature and humidity information? This TC77-3.3MCTTR temperature and humidity sensor manufactured by Microchip Technology will do just that. It has a digital output. This part has a resolution of 12+Sign bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

3,135 parts: Ships tomorrow

    Total$1.17Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      3135
      Country Of origin:
      Thailand
         
      • Price: $1.1744
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,135 parts
      • Price: $1.1744