Microchip TechnologyTC77-5.0MCTTRTemperature and Humidity Sensors

Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R

This TC77-5.0MCTTR temperature and humidity sensor from Microchip Technology can provide two different sets of data for your processing needs. It has a digital output. This part has a resolution of 12+Sign bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

2,764 parts: Ships today

    Total$1.15Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      2764
      Country Of origin:
      Thailand
         
      • Price: $1.1546
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,764 parts
      • Price: $1.1546