ToshibaTC78B004AFTG,ELMotor Controller and Driver ICs
3-phase Full-wave Sine-wave PWM driving Brushless Motor Controller
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Controller | |
Brushless DC Motor | |
PWM | |
-0.3 to 40 | |
0.1 | |
10 | |
10 to 28 | |
28 | |
8 | |
3900 | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
40 | |
Lead Shape | No Lead |