EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Preliminary |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Fan Motor |
Control Interface | PWM |
Output Configuration | Dual Half Bridge |
Output Voltage (V) | 18(Max) |
Maximum Output Current (A) | 1.5 |
Minimum Operating Supply Voltage (V) | 3.5|5.5 |
Operating Supply Voltage (V) | 3.5 to 5.5|5.5 to 16 |
Typical Operating Supply Voltage (V) | 12|4.5 |
Maximum Operating Supply Voltage (V) | 16|5.5 |
Maximum Operating Current (mA) | 5 |
Maximum Power Dissipation (mW) | 960 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 4.4 |
Package Length | 5.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |