EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Brushed DC Motor |
Step Modes | 1, 1/2 |
Control Interface | PWM |
Output Configuration | Dual H-Bridge |
Maximum Output Current (A) | 1 |
Minimum Operating Supply Voltage (V) | 2.5 |
Operating Supply Voltage (V) | 2.5 to 15 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Operating Current (mA) | 1 |
Maximum Power Dissipation (mW) | 780 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.2 mm |
Package Width | 4.4 mm |
Package Length | 5.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 16 |