EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Output Configuration | Dual Full Bridge |
Maximum Output Current (A) | 2 |
Minimum Operating Supply Voltage (V) | 1.8 |
Operating Supply Voltage (V) | 1.8 to 7.5 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 7.5 |
Maximum Operating Current (mA) | 1 |
Maximum Power Dissipation (mW) | 780 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |