EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Step Modes | 1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128 |
Output Configuration | Dual Half Bridge |
Output Voltage (V) | 18(Max) |
Maximum Output Current (A) | 2 |
Minimum Operating Supply Voltage (V) | 2.5 |
Operating Supply Voltage (V) | 2.5 to 16 |
Maximum Operating Supply Voltage (V) | 16 |
Maximum Operating Current (mA) | 4.3 |
Maximum Power Dissipation (mW) | 1790 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 16 |