ToshibaTC7MET541AFK(EL)Buffers and Line Drivers
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
VHCT | |
Buffer/Line Driver | |
1 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
No | |
Non-Inverting | |
7.9@5V | |
14 | |
CMOS | |
Single-Ended | |
3-State | |
8 | |
-8 | |
4.5 | |
5 | |
5.5 | |
4 | |
50 | |
180 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 3 |
Package Length | 5.25(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | VSSOP |
20 | |
Lead Shape | Gull-wing |