Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Bus Switch | |
1 x 1:1 | |
1 | |
1 | |
1 | |
8 | |
CMOS | |
0.5@2V|0.35@3.3V|0.25@5V | |
10(Typ) | |
-128 | |
128 | |
2 | |
2.5|3.3|5 | |
5.5 | |
10 | |
50 | |
200 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | USV |
5 | |
Lead Shape | Gull-wing |