ToshibaTC7SET32FU,LJ(CTLogic Gates
OR Gate 1-Element 2-IN CMOS 5-Pin USV T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
VHCT | |
OR | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
9@5V | |
10.3 | |
CMOS | |
8 | |
-8 | |
4.5 | |
5 | |
5.5 | |
2 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | USV |
5 | |
Lead Shape | Gull-wing |
Build any logic circuits you can think of with this TC7SET32FU,LJ(CT logic gate by Toshiba.
EDA / CAD Models |